
PAM8404ZER | |
|---|---|
DigiKey Part Number | PAM8404ZERDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8404ZER |
Description | IC AMP CLASS D STEREO 3W 16WCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WCSP (1.95x1.95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WCSP (1.95x1.95) | |
Package / Case | 16-WFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28865 | £865.95 |
| 6,000 | £0.28165 | £1,689.90 |
| 9,000 | £0.27814 | £2,503.26 |
| 15,000 | £0.27425 | £4,113.75 |
| 21,000 | £0.27198 | £5,711.58 |
| Unit Price without VAT: | £0.28865 |
|---|---|
| Unit Price with VAT: | £0.34638 |

