PAM2846KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 103
Unit Price: £3.20000
Datasheet

Similar


Texas Instruments
In Stock: 220
Unit Price: £2.42000
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2846KR

DigiKey Part Number
PAM2846KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2846KR
Description
IC LED DRVR RGLTR PWM 30MA 24QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.8V
Voltage - Supply (Max)
28V
Voltage - Output
40V
Current - Output / Channel
30mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes