10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ6.0ADF

DigiKey Part Number
P6SMAJ6.0ADFDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAJ6.0ADF
Description
TVS DIODE 6VWM 10.3VC D-FLAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09046£904.60
20,000£0.08368£1,673.60
30,000£0.08023£2,406.90
50,000£0.07946£3,973.00
Manufacturers Standard Package
Unit Price without VAT:£0.09046
Unit Price with VAT:£0.10855