
P6SMAJ43ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ43ADF-13DITR-ND - Tape & Reel (TR) P6SMAJ43ADF-13DICT-ND - Cut Tape (CT) P6SMAJ43ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ43ADF-13 |
Description | TVS DIODE 43VWM 69.4VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10500 | £1,050.00 |
| 20,000 | £0.09720 | £1,944.00 |
| 30,000 | £0.09322 | £2,796.60 |
| 50,000 | £0.08876 | £4,438.00 |
| 70,000 | £0.08612 | £6,028.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 100 | £0.19490 | £19.49 |
| 500 | £0.14776 | £73.88 |
| 1,000 | £0.13253 | £132.53 |
| 2,000 | £0.11970 | £239.40 |
| 5,000 | £0.10581 | £529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 100 | £0.21050 | £21.05 |
| 500 | £0.15958 | £79.79 |
| 1,000 | £0.14313 | £143.13 |
| 2,000 | £0.12928 | £258.56 |
| 5,000 | £0.11427 | £571.35 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

