53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ33ADF-13

DigiKey Part Number
31-P6SMAJ33ADF-13TR-ND - Tape & Reel (TR)
31-P6SMAJ33ADF-13CT-ND - Cut Tape (CT)
31-P6SMAJ33ADF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ33ADF-13
Description
TVS DIODE 33VWM 53.3VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.14700£1.47
100£0.14510£14.51
500£0.13014£65.07
1,000£0.10620£106.20
2,000£0.10581£211.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08348£834.80
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200