
NX34B8801Z | |
|---|---|
DigiKey Part Number | 31-NX34B8801ZTR-ND - Tape & Reel (TR) 31-NX34B8801ZCT-ND - Cut Tape (CT) 31-NX34B8801ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX34B8801Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118.8 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 10 | £2.87900 | £28.79 |
| 25 | £2.72200 | £68.05 |
| 50 | £2.60960 | £130.48 |
| 100 | £2.50170 | £250.17 |
| 250 | £2.36604 | £591.51 |
| 500 | £2.33434 | £1,167.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.03476 | £6,104.28 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |

