


NX34A0007Q | |
|---|---|
DigiKey Part Number | 31-NX34A0007QTR-ND - Tape & Reel (TR) 31-NX34A0007QCT-ND - Cut Tape (CT) 31-NX34A0007QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX34A0007Q |
Description | CLOCK SAW OSCILLATOR SEAM3225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £3.22200 | £32.22 |
| 25 | £3.04680 | £76.17 |
| 50 | £2.92080 | £146.04 |
| 100 | £2.80000 | £280.00 |
| 250 | £2.65292 | £663.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.27756 | £6,832.68 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

