Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NX33F6215Z | |
|---|---|
DigiKey Part Number | 31-NX33F6215ZTR-ND - Tape & Reel (TR) 31-NX33F6215ZCT-ND - Cut Tape (CT) 31-NX33F6215ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33F6215Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.61000 | £3.61 |
| 10 | £3.14000 | £31.40 |
| 25 | £2.96960 | £74.24 |
| 50 | £2.84700 | £142.35 |
| 100 | £2.72930 | £272.93 |
| 250 | £2.58132 | £645.33 |
| 500 | £2.57464 | £1,287.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.21998 | £6,659.94 |
| Unit Price without VAT: | £3.61000 |
|---|---|
| Unit Price with VAT: | £4.33200 |









