


NX3212C0103.759770 | |
|---|---|
DigiKey Part Number | NX3212C0103.759770DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3212C0103.759770 |
Description | XTAL OSC XO 103.75977MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103.75977 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output CMOS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.91796 | £2,753.88 |
| Unit Price without VAT: | £0.91796 |
|---|---|
| Unit Price with VAT: | £1.10155 |

