


MSB25MH-13 | |
|---|---|
DigiKey Part Number | 31-MSB25MH-13TR-ND - Tape & Reel (TR) 31-MSB25MH-13CT-ND - Cut Tape (CT) 31-MSB25MH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB25MH-13 |
Description | BRIDGE RECT 1P 1KV 2.5A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-MSBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.46700 | £4.67 |
| 100 | £0.30330 | £30.33 |
| 500 | £0.23310 | £116.55 |
| 1,000 | £0.21043 | £210.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18589 | £464.73 |
| 5,000 | £0.17071 | £853.55 |
| 7,500 | £0.16298 | £1,222.35 |
| 12,500 | £0.15429 | £1,928.63 |
| 17,500 | £0.14914 | £2,609.95 |
| 25,000 | £0.14414 | £3,603.50 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

