


MSB15MH-13 | |
|---|---|
DigiKey Part Number | 31-MSB15MH-13TR-ND - Tape & Reel (TR) 31-MSB15MH-13CT-ND - Cut Tape (CT) 31-MSB15MH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB15MH-13 |
Description | BRIDGE RECT 1P 1KV 1.5A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-MSBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43500 | £4.35 |
| 100 | £0.28210 | £28.21 |
| 500 | £0.21614 | £108.07 |
| 1,000 | £0.19488 | £194.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17184 | £429.60 |
| 5,000 | £0.15759 | £787.95 |
| 7,500 | £0.15033 | £1,127.47 |
| 12,500 | £0.14218 | £1,777.25 |
| 17,500 | £0.13735 | £2,403.62 |
| 25,000 | £0.13265 | £3,316.25 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

