
MMSZ5256BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5256BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5256BQ-7-F |
Description | DIODE ZENER 30V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02858 | £85.74 |
| 6,000 | £0.02547 | £152.82 |
| 9,000 | £0.02388 | £214.92 |
| 15,000 | £0.02210 | £331.50 |
| 21,000 | £0.02104 | £441.84 |
| 30,000 | £0.02001 | £600.30 |
| Unit Price without VAT: | £0.02858 |
|---|---|
| Unit Price with VAT: | £0.03430 |

