
MMBZ5246BTS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5246BTS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5246BTS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5246BTS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BTS-7-F |
Description | DIODE ZENER ARRAY 16V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 16 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5246BTS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30000 | £3.00 |
| 100 | £0.19160 | £19.16 |
| 500 | £0.14472 | £72.36 |
| 1,000 | £0.12960 | £129.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11036 | £331.08 |
| 6,000 | £0.10066 | £603.96 |
| 9,000 | £0.09572 | £861.48 |
| 15,000 | £0.09016 | £1,352.40 |
| 21,000 | £0.08687 | £1,824.27 |
| 30,000 | £0.08367 | £2,510.10 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

