Direct
Similar
Similar
Similar
Similar

MMBZ5238B-7 | |
|---|---|
DigiKey Part Number | MMBZ5238B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5238B-7 |
Description | DIODE ZENER 8.7V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.04004 | £1,201.20 |
| 75,000 | £0.03740 | £2,805.00 |
| Unit Price without VAT: | £0.04004 |
|---|---|
| Unit Price with VAT: | £0.04805 |




