
MMBZ5236BTS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5236BTS-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5236BTS-7-F |
Description | DIODE ZENER ARRAY 7.5V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 7.5 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236BTS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09912 | £297.36 |
| 6,000 | £0.09041 | £542.46 |
| 9,000 | £0.08597 | £773.73 |
| 15,000 | £0.08098 | £1,214.70 |
| 21,000 | £0.07802 | £1,638.42 |
| 30,000 | £0.07515 | £2,254.50 |
| 75,000 | £0.07367 | £5,525.25 |
| Unit Price without VAT: | £0.09912 |
|---|---|
| Unit Price with VAT: | £0.11894 |

