Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5231BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5231BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BT-7-F |
Description | DIODE ZENER 5.1V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05235 | £157.05 |
| 6,000 | £0.04637 | £278.22 |
| 9,000 | £0.03964 | £356.76 |
| 15,000 | £0.03930 | £589.50 |
| 21,000 | £0.03549 | £745.29 |
| 30,000 | £0.03440 | £1,032.00 |
| Unit Price without VAT: | £0.05235 |
|---|---|
| Unit Price with VAT: | £0.06282 |






