MMBZ5231BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.29000
Datasheet
Zener Diode Array 2 Independent 5.1 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5231BS-7

DigiKey Part Number
MMBZ5231BS-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5231BS-7
Description
DIODE ZENER ARRAY 5.1V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 5.1 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06348£190.44
6,000£0.05810£348.60
9,000£0.05534£498.06
15,000£0.05221£783.15
21,000£0.05035£1,057.35
30,000£0.04853£1,455.90
75,000£0.04674£3,505.50
Manufacturers Standard Package
Unit Price without VAT:£0.06348
Unit Price with VAT:£0.07618