Zener Diode Array 2 Independent 5.1 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5231BS-7-F

DigiKey Part Number
MMBZ5231BS-FDITR-ND - Tape & Reel (TR)
MMBZ5231BS-FDICT-ND - Cut Tape (CT)
MMBZ5231BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5231BS-7-F
Description
DIODE ZENER ARRAY 5.1V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 5.1 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17700£1.77
100£0.11080£11.08
500£0.08216£41.08
1,000£0.07291£72.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06113£183.39
6,000£0.05518£331.08
9,000£0.05214£469.26
15,000£0.04873£730.95
21,000£0.04671£980.91
30,000£0.04475£1,342.50
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800