Similar
Similar
Similar

MMBZ5229BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5229BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5229BT-7-F |
Description | DIODE ZENER 4.3V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05374 | £161.22 |
| 6,000 | £0.04850 | £291.00 |
| 9,000 | £0.04582 | £412.38 |
| 15,000 | £0.04281 | £642.15 |
| 21,000 | £0.04103 | £861.63 |
| 30,000 | £0.03930 | £1,179.00 |
| 75,000 | £0.03549 | £2,661.75 |
| 150,000 | £0.03440 | £5,160.00 |
| Unit Price without VAT: | £0.05374 |
|---|---|
| Unit Price with VAT: | £0.06449 |




