
MMBZ20VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ20VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VCLAQ-7 |
Description | TVS DIODE 17VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05571 | £167.13 |
| 6,000 | £0.05030 | £301.80 |
| 9,000 | £0.04754 | £427.86 |
| 15,000 | £0.04444 | £666.60 |
| 21,000 | £0.04260 | £894.60 |
| 30,000 | £0.04082 | £1,224.60 |
| 75,000 | £0.03690 | £2,767.50 |
| 150,000 | £0.03599 | £5,398.50 |
| Unit Price without VAT: | £0.05571 |
|---|---|
| Unit Price with VAT: | £0.06685 |

