MMBZ15VDL-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,037
Unit Price: £0.17000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 40,967
Unit Price: £0.07000
Datasheet

Similar


Semtech Corporation
In Stock: 9,044
Unit Price: £0.74000
Datasheet
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VDL-7-F

DigiKey Part Number
MMBZ15VDL-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ15VDL-7-F
Description
TVS DIODE 12.8VWM 21.2V SOT233
Customer Reference
Detailed Description
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes