
MMBF170-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBF170-7-F-WTR-ND - Tape & Reel (TR) 31-MMBF170-7-F-WCT-ND - Cut Tape (CT) 31-MMBF170-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF170-7-F-W |
Description | MOSFET N-CH 60V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.09000 | £9.00 |
| 500 | £0.06640 | £33.20 |
| 1,000 | £0.05873 | £58.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04897 | £146.91 |
| 6,000 | £0.04405 | £264.30 |
| 9,000 | £0.04153 | £373.77 |
| 15,000 | £0.03871 | £580.65 |
| 21,000 | £0.03703 | £777.63 |
| 30,000 | £0.03540 | £1,062.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

