
MMBD7000HC-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBD7000HC-7-F-WTR-ND - Tape & Reel (TR) 31-MMBD7000HC-7-F-WCT-ND - Cut Tape (CT) 31-MMBD7000HC-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000HC-7-F-W |
Description | DIODE ARR GP 100V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05130 | £5.13 |
| 500 | £0.03726 | £18.63 |
| 1,000 | £0.03270 | £32.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02687 | £80.61 |
| 6,000 | £0.02393 | £143.58 |
| 9,000 | £0.02242 | £201.78 |
| 15,000 | £0.02073 | £310.95 |
| 21,000 | £0.01973 | £414.33 |
| 30,000 | £0.01875 | £562.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

