MMBD4448HTM-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 225
Unit Price: £0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,328
Unit Price: £0.58000
Datasheet
Diode Array 3 Independent 80 V 250mA Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTM-7

DigiKey Part Number
MMBD4448HTMDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HTM-7
Description
DIODE ARRAY GP 80V 250MA SOT-26
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 250mA Surface Mount SOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.10284£3,085.20
Unit Price without VAT:£0.10284
Unit Price with VAT:£0.12341