
MK2700001 | |
|---|---|
DigiKey Part Number | MK2700001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK2700001 |
Description | XTAL OSC XO 27.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 2.8V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 2.8V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |

