Parametric Equivalent

MJD2873-13 | |
|---|---|
DigiKey Part Number | 31-MJD2873-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD2873-13 |
Description | TRANS NPN 50V 2A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.45 W Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1.45 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10334 | £258.35 |
| 5,000 | £0.10019 | £500.95 |
| 7,500 | £0.09862 | £739.65 |
| 12,500 | £0.09688 | £1,211.00 |
| 17,500 | £0.09586 | £1,677.55 |
| 25,000 | £0.09488 | £2,372.00 |
| 62,500 | £0.09277 | £5,798.12 |
| Unit Price without VAT: | £0.10334 |
|---|---|
| Unit Price with VAT: | £0.12401 |



