Image for MDC500001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC500001

DigiKey Part Number
MDC500001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDC500001
Description
XTAL OSC XO 125.0000MHZ CMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.