Image for MD6660004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD6660004

DigiKey Part Number
MD6660004-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MD6660004
Description
XTAL OSC XO 66.6660MHZ CMOS
Customer Reference
Detailed Description
66.666 MHz XO (Standard) CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.