Similar

MBRM3100-13 | |
|---|---|
DigiKey Part Number | MBRM3100DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM3100-13 |
Description | DIODE SCHOTTKY 100V 3A POWERMITE |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount Powermite 3 |
Datasheet | Datasheet |
EDA/CAD Models | MBRM3100-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.43004 | £12,901.20 |
| Unit Price without VAT: | £0.43004 |
|---|---|
| Unit Price with VAT: | £0.51605 |


