MBRF2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 48
Unit Price: £0.99000
Datasheet

Direct


SMC Diode Solutions
In Stock: 955
Unit Price: £0.96000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.92000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.19897
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.62374
Datasheet
Diode Array 60 V Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF2060CT

DigiKey Part Number
MBRF2060CTDI-ND
Manufacturer
Manufacturer Product Number
MBRF2060CT
Description
DIODE ARRAY SCHOTT 60V ITO220AB
Customer Reference
Detailed Description
Diode Array 60 V Through Hole TO-220-3 Full Pack, Isolated Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes