Upgrade
Upgrade

MBRD835L-T | |
|---|---|
DigiKey Part Number | MBRD835LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD835L-T |
Description | DIODE SCHOTTKY 35V 8A TO252 |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | MBRD835L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |


