MBRD835L-T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 52,428
Unit Price: £1.05000
Datasheet

Upgrade


onsemi
In Stock: 111
Unit Price: £1.26000
Datasheet
Diode 35 V 8A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD835L-T-F

DigiKey Part Number
MBRD835L-T-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD835L-T-F
Description
DIODE SCHOTTKY 35V 8A TO252
Customer Reference
Detailed Description
Diode 35 V 8A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.4 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes