


MBRD10150CT-13 | |
|---|---|
DigiKey Part Number | MBRD10150CT-13DITR-ND - Tape & Reel (TR) MBRD10150CT-13DICT-ND - Cut Tape (CT) MBRD10150CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10150CT-13 |
Description | DIODE ARR SCHOTT 150V 5A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.42700 | £4.27 |
| 100 | £0.27660 | £27.66 |
| 500 | £0.21184 | £105.92 |
| 1,000 | £0.19092 | £190.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16828 | £420.70 |
| 5,000 | £0.15426 | £771.30 |
| 7,500 | £0.14713 | £1,103.48 |
| 12,500 | £0.13911 | £1,738.88 |
| 17,500 | £0.13436 | £2,351.30 |
| 25,000 | £0.12974 | £3,243.50 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |


