Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR6045PT | |
|---|---|
DigiKey Part Number | MBR6045PTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBR6045PT |
Description | DIODE ARRAY SCHOTT 45V 60A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 60A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |




