MBR3045CTP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 846
Unit Price: £2.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,043
Unit Price: £1.78000
Datasheet

Similar


onsemi
In Stock: 267
Unit Price: £1.76000
Datasheet

Similar


STMicroelectronics
In Stock: 1,642
Unit Price: £1.40000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3045CTP

DigiKey Part Number
MBR3045CTPDI-ND
Manufacturer
Manufacturer Product Number
MBR3045CTP
Description
DIODE ARR SCHOTT 45V 15A ITO220S
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes