MBR2560CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 30
Unit Price: £1.70000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 301
Unit Price: £2.18000
Datasheet

Direct


SMC Diode Solutions
In Stock: 224
Unit Price: £1.22000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £1.10000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.22961
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: £0.35226
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.91094
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.65441
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.91094
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.01658
Datasheet

Similar


onsemi
In Stock: 152
Unit Price: £2.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.33675
Datasheet

Similar


STMicroelectronics
In Stock: 412
Unit Price: £1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 1,419
Unit Price: £1.45000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2560CT

DigiKey Part Number
MBR2560CTDI-ND
Manufacturer
Manufacturer Product Number
MBR2560CT
Description
DIODE ARR SCHOTT 60V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2560CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes