MBR20100CS2-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.25349
Datasheet

Direct


Littelfuse Inc.
In Stock: 16,977
Unit Price: £2.01000
Datasheet

Direct


onsemi
In Stock: 3
Unit Price: £2.30000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.96937
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.15466
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.58845
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,053
Unit Price: £2.80000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CS2-E1

DigiKey Part Number
MBR20100CS2-E1-ND
Manufacturer
Manufacturer Product Number
MBR20100CS2-E1
Description
DIODE ARR SCHOTT 100V 10A TO-263
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types