MBR15100CT-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: £0.61085
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.71836
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.96227
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.21179
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.68003
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.77445
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: £0.35993
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.15345
Datasheet

Similar


Littelfuse Inc.
In Stock: 328
Unit Price: £1.78000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 150,205
Unit Price: £1.08444
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: £1.92000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR15100CT-E1

DigiKey Part Number
MBR15100CT-E1-ND
Manufacturer
Manufacturer Product Number
MBR15100CT-E1
Description
DIODE ARR SCHOT 100V 7.5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes