LZ52C18W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 83,287
Unit Price: £0.16000
Datasheet
Image for LZ52C18W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ52C18W

DigiKey Part Number
31-LZ52C18WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ52C18W
Description
DIODE ZENER 18V 500MW 1206
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount 1206
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types