
LX71240001 | |
|---|---|
DigiKey Part Number | LX71240001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX71240001 |
Description | XTAL OSC SO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz SO (SAW) CMOS Oscillator 1.2V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |

