
LX11240001 | |
|---|---|
DigiKey Part Number | LX11240001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX11240001 |
Description | XTAL OSC SO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz SO (SAW) CMOS Oscillator 1V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Current - Supply (Disable) (Max) | 100µA |

