Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
SOT-23-8

LSF0102TA8-7

DigiKey Part Number
31-LSF0102TA8-7TR-ND - Tape & Reel (TR)
31-LSF0102TA8-7CT-ND - Cut Tape (CT)
31-LSF0102TA8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102TA8-7
Description
IC XLTR VL BIDIR SOT-28
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.65 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
SOT-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,912
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21800£2.18
25£0.19480£4.87
100£0.16860£16.86
250£0.15612£39.03
500£0.14858£74.29
1,000£0.14239£142.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13474£404.22
6,000£0.13099£785.94
9,000£0.12912£1,162.08
15,000£0.12704£1,905.60
21,000£0.12583£2,642.43
30,000£0.12466£3,739.80
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200