
LSF0102QV8-7 | |
|---|---|
DigiKey Part Number | 31-LSF0102QV8-7TR-ND - Tape & Reel (TR) 31-LSF0102QV8-7CT-ND - Cut Tape (CT) 31-LSF0102QV8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102QV8-7 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.22800 | £5.70 |
| 100 | £0.19790 | £19.79 |
| 250 | £0.18360 | £45.90 |
| 500 | £0.17496 | £87.48 |
| 1,000 | £0.16912 | £169.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15910 | £477.30 |
| 6,000 | £0.15481 | £928.86 |
| 9,000 | £0.15266 | £1,373.94 |
| 15,000 | £0.15027 | £2,254.05 |
| 21,000 | £0.14888 | £3,126.48 |
| 30,000 | £0.14754 | £4,426.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

