
LSF0102M8-13 | |
|---|---|
DigiKey Part Number | 31-LSF0102M8-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSF0102M8-13 |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10589 | £264.73 |
| 5,000 | £0.10268 | £513.40 |
| 7,500 | £0.10107 | £758.02 |
| 12,500 | £0.09929 | £1,241.12 |
| 17,500 | £0.09825 | £1,719.38 |
| 25,000 | £0.09725 | £2,431.25 |
| 62,500 | £0.09510 | £5,943.75 |
| Unit Price without VAT: | £0.10589 |
|---|---|
| Unit Price with VAT: | £0.12707 |

