
LNL870001 | |
|---|---|
DigiKey Part Number | LNL870001-ND |
Manufacturer | |
Manufacturer Product Number | LNL870001 |
Description | XTAL OSC XO 218.7500MHZ LVDS |
Customer Reference | |
Detailed Description | 218.75 MHz XO (Standard) LVDS Oscillator 2.5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVDS | |
Voltage - Supply | 2.5V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |

