
LM4040D41QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040D41QFTATR-ND - Tape & Reel (TR) 31-LM4040D41QFTACT-ND - Cut Tape (CT) 31-LM4040D41QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D41QFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.44960 | £11.24 |
| 100 | £0.39530 | £39.53 |
| 250 | £0.36944 | £92.36 |
| 500 | £0.35384 | £176.92 |
| 1,000 | £0.34249 | £342.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32513 | £975.39 |
| 6,000 | £0.31737 | £1,904.22 |
| 9,000 | £0.31348 | £2,821.32 |
| 15,000 | £0.30917 | £4,637.55 |
| 21,000 | £0.30665 | £6,439.65 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

