
LM4040D33QFTA | |
|---|---|
DigiKey Part Number | LM4040D33QFTADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D33QFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31166 | £934.98 |
| 6,000 | £0.30420 | £1,825.20 |
| 9,000 | £0.30046 | £2,704.14 |
| 15,000 | £0.29632 | £4,444.80 |
| 21,000 | £0.29391 | £6,172.11 |
| Unit Price without VAT: | £0.31166 |
|---|---|
| Unit Price with VAT: | £0.37399 |

