
LM4040C41FTA | |
|---|---|
DigiKey Part Number | 31-LM4040C41FTATR-ND - Tape & Reel (TR) 31-LM4040C41FTACT-ND - Cut Tape (CT) 31-LM4040C41FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C41FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.37680 | £9.42 |
| 100 | £0.33050 | £33.05 |
| 250 | £0.30824 | £77.06 |
| 500 | £0.29484 | £147.42 |
| 1,000 | £0.28380 | £283.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27017 | £810.51 |
| 6,000 | £0.26350 | £1,581.00 |
| 9,000 | £0.26016 | £2,341.44 |
| 15,000 | £0.25646 | £3,846.90 |
| 21,000 | £0.25430 | £5,340.30 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

