Shunt Voltage Reference IC Fixed 4.1V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B41QFTA

DigiKey Part Number
LM4040B41QFTADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040B41QFTA
Description
IC VREF SHUNT 0.2% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.1V V ±0.2% 15 mA SOT-23-3
EDA/CAD Models
LM4040B41QFTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.1V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
64µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31566£946.98
6,000£0.30812£1,848.72
9,000£0.30435£2,739.15
15,000£0.30016£4,502.40
21,000£0.29772£6,252.12
Manufacturers Standard Package
Unit Price without VAT:£0.31566
Unit Price with VAT:£0.37879