
LM4040B41FTA | |
|---|---|
DigiKey Part Number | 31-LM4040B41FTATR-ND - Tape & Reel (TR) 31-LM4040B41FTACT-ND - Cut Tape (CT) 31-LM4040B41FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B41FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41000 | £4.10 |
| 25 | £0.36880 | £9.22 |
| 100 | £0.32330 | £32.33 |
| 250 | £0.30156 | £75.39 |
| 500 | £0.28846 | £144.23 |
| 1,000 | £0.27768 | £277.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26436 | £793.08 |
| 6,000 | £0.25785 | £1,547.10 |
| 9,000 | £0.25458 | £2,291.22 |
| 15,000 | £0.25097 | £3,764.55 |
| 21,000 | £0.24885 | £5,225.85 |
| 30,000 | £0.24682 | £7,404.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

